
* Images are for reference only
SXT22420CA48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA48-37.400M
- JLCPCB Part #
- C7340858
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20pF 37.4MHz 60Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0550
200+
$0.4211
500+
$0.4082
1000+
$0.4001
Related Products

SXT22420CC48-37.400M
Suntsu Electronics, Inc.
$1.0776

SXT22420CA38-37.400M
Suntsu Electronics, Inc.
$1.0534

SXT21420CA48-37.400M
Suntsu Electronics, Inc.
$1.1502

SXT2248ED48-40.000M
Suntsu Electronics, Inc.
$0.9211

SXT22418CB07-13.560M
Suntsu Electronics, Inc.
$0.5824

C2E-24.000-10-3030-R
AKER
$0.5856
Welcome back, may I help you?