
* Images are for reference only
RDC30-821K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC30-821K-RC
- JLCPCB Part #
- C7038664
- Package
- Plugin,D=27.9mm
- Description
- 2.8A 288mΩ 4.5A 820uH ±10% 插件,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0789
200+
$7.2139
500+
$6.9722
1000+
$6.8545
Welcome back, may I help you?