
* Images are for reference only
SXT22418DB17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB17-22.1184M
- JLCPCB Part #
- C7037232
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 22.1184MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0612
200+
$0.4232
500+
$0.4103
1000+
$0.4022
Related Products

SXT22416DB17-22.1184M
Suntsu Electronics, Inc.
$1.0612

SXT22418DB16-22.1184M
Suntsu Electronics, Inc.
$1.0580

SXT22418DC17-22.1184M
Suntsu Electronics, Inc.
$1.0806

SXT22414CB38-13.560M
Suntsu Electronics, Inc.
$0.5880

SXT2248AA27-48.000M
Suntsu Electronics, Inc.
$1.1694

SXT22416AA48-26.000M
Suntsu Electronics, Inc.
$0.7026
Welcome back, may I help you?