
* Images are for reference only
SXT32418FD16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD16-48.000M
- JLCPCB Part #
- C5941304
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 40Ω 48MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0060
200+
$0.4018
500+
$0.3889
1000+
$0.3825
Related Products

SXT32418FC16-48.000M
Suntsu Electronics, Inc.
$0.9868

SXT32418FA16-48.000M
Suntsu Electronics, Inc.
$0.9466

SXT32418FE16-48.000M
Suntsu Electronics, Inc.
$1.0253

SXT32410CC16-28.63636M
Suntsu Electronics, Inc.
$1.0398

SXT32410FE17-25.000M
Suntsu Electronics, Inc.
$1.4255

SXT32414BA17-19.200M
Suntsu Electronics, Inc.
$0.5609