
* Images are for reference only
SXT11410BB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410BB07-38.400M
- JLCPCB Part #
- C7373313
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 100Ω 10pF 38.4MHz ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
200+
$0.3840
500+
$0.3712
1000+
$0.3648
Related Products

SXT11413BB07-38.400M
Suntsu Electronics, Inc.
$0.9560

SXT11410EB07-38.400M
Suntsu Electronics, Inc.
$0.9608

SXT11410CB07-38.400M
Suntsu Electronics, Inc.
$0.9608

SXT11412CB17-30.000M
Suntsu Electronics, Inc.
$0.9608

SXT11410CC48-26.000M
Suntsu Electronics, Inc.
$0.9560

SXT11413AA17-38.400M
Suntsu Electronics, Inc.
$0.9608
Welcome back, may I help you?