
* Images are for reference only
SXT22418AA16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA16-37.400M
- JLCPCB Part #
- C7036906
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 37.4MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0159
200+
$0.4054
500+
$0.3925
1000+
$0.3861
Related Products

SXT21418AA16-37.400M
Suntsu Electronics, Inc.
$1.1096

SXT22418AA17-37.400M
Suntsu Electronics, Inc.
$1.0175

SXT22410AA16-37.400M
Suntsu Electronics, Inc.
$1.0159

SXT22413DD07-14.31818M
Suntsu Electronics, Inc.
$1.2905

SXT2247BB17-27.000M
Suntsu Electronics, Inc.
$1.3486

SXT2247BA17-38.400M
Suntsu Electronics, Inc.
$1.3987
Welcome back, may I help you?