
* Images are for reference only
SXT22410FA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FA48-32.000M
- JLCPCB Part #
- C5922027
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 32MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1613
200+
$0.4636
500+
$0.4474
1000+
$0.4410
Related Products

SXT22410FB48-32.000M
Suntsu Electronics, Inc.
$1.1726

SXT22412FA48-12.000M
Suntsu Electronics, Inc.
$1.2340

SXT32410FE48-32.000M
Suntsu Electronics, Inc.
$1.0450

SXT22413DB48-50.000M
Suntsu Electronics, Inc.
$1.3794

SXT22411DC07-50.000M
Suntsu Electronics, Inc.
$1.3810

C2E-20.000-10-1015-X-CT
AKER
$2.1159
Welcome back, may I help you?