
* Images are for reference only
SXT22413DD07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD07-14.31818M
- JLCPCB Part #
- C5775306
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13pF 14.31818MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2905
200+
$0.5153
500+
$0.4975
1000+
$0.4894
Related Products

SXT22417DD07-14.31818M
Suntsu Electronics, Inc.
$1.2905

SXT22413DD27-14.31818M
Suntsu Electronics, Inc.
$1.3002

SXT22413DB07-14.31818M
Suntsu Electronics, Inc.
$1.2469

SXT22418DD27-18.432M
Suntsu Electronics, Inc.
$1.2033

C2E-16.000-10-1520-R
AKER
$0.5863

SXT22412CA16-22.1184M
Suntsu Electronics, Inc.
$1.2324
Welcome back, may I help you?