
* Images are for reference only
SXT21418AA16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418AA16-37.400M
- JLCPCB Part #
- C5940403
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 18pF 37.4MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1051
200+
$0.4424
500+
$0.4263
1000+
$0.4199
Related Products

SXT21411AA16-37.400M
Suntsu Electronics, Inc.
$0.7721

SXT21410AA16-37.400M
Suntsu Electronics, Inc.
$0.7721

SXT21412AA16-37.400M
Suntsu Electronics, Inc.
$0.7721

SXT21420EA38-22.1184M
Suntsu Electronics, Inc.
$1.1244

SXT21421DC16-22.1184M
Suntsu Electronics, Inc.
$1.0729

SXT21412DC17-52.000M
Suntsu Electronics, Inc.
$1.9093