
* Images are for reference only
SXT22417DC48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC48-18.432M
- JLCPCB Part #
- C7036712
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 17pF 18.432MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1881
200+
$0.4753
500+
$0.4592
1000+
$0.4512
Related Products

SXT22417EC48-18.432M
Suntsu Electronics, Inc.
$1.2331

SXT22417DC38-18.432M
Suntsu Electronics, Inc.
$1.1865

SXT22415DC48-18.432M
Suntsu Electronics, Inc.
$1.1881

SXT22412FB38-22.1184M
Suntsu Electronics, Inc.
$1.3776

SXT22421DB17-13.000M
Suntsu Electronics, Inc.
$0.9425

8Z-26.000MAAE-T
TXC Corp
$0.7016
Welcome back, may I help you?