
* Images are for reference only
SXT22421DB17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DB17-13.000M
- JLCPCB Part #
- C5778749
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 21pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9470
200+
$0.3791
500+
$0.3662
1000+
$0.3598
Related Products

SXT22421DC17-13.000M
Suntsu Electronics, Inc.
$0.9566

SXT22412DB17-13.000M
Suntsu Electronics, Inc.
$1.0583

SXT22421DB07-13.000M
Suntsu Electronics, Inc.
$1.0792

SXT22410BB16-14.31818M
Suntsu Electronics, Inc.
$1.1438

SXT2248FB27-32.000M
Suntsu Electronics, Inc.
$1.5099

SXT22410EB07-27.120M
Suntsu Electronics, Inc.
$1.5261
Welcome back, may I help you?