
* Images are for reference only
SXT21416BA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA27-26.000M
- JLCPCB Part #
- C6246440
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 16pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4541
200+
$0.9797
500+
$0.9475
1000+
$0.9314
Related Products

SXT21416BA27-27.000M
Suntsu Electronics, Inc.
$1.5340

SXT21416BA17-26.000M
Suntsu Electronics, Inc.
$2.4235

SXT21416BA27-25.000M
Suntsu Electronics, Inc.
$2.2510

8Y-32.000MAHJ-T
TXC Corp
$1.4470

SXT2148CC27-48.000M
Suntsu Electronics, Inc.
$1.4309

SXT21419BB38-37.400M
Suntsu Electronics, Inc.
$1.1360
Welcome back, may I help you?