
* Images are for reference only
SXT22411AA17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA17-12.000M
- JLCPCB Part #
- C7034636
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 120Ω 12MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7864
200+
$0.3143
500+
$0.3030
1000+
$0.2981
Related Products

SXT22421AA17-12.000M
Suntsu Electronics, Inc.
$1.0265

SXT22411AA07-12.000M
Suntsu Electronics, Inc.
$0.7493

SXT22414AA17-12.000M
Suntsu Electronics, Inc.
$1.0619

SXT22412FA16-12.000M
Suntsu Electronics, Inc.
$1.2214

SXT2248DC27-32.000M
Suntsu Electronics, Inc.
$1.0103

SXT22412EA27-22.1184M
Suntsu Electronics, Inc.
$1.3133
Welcome back, may I help you?