
* Images are for reference only
SXT22414BB38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BB38-18.432M
- JLCPCB Part #
- C7035791
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 14pF 18.432MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5791
200+
$0.6301
500+
$0.6091
1000+
$0.5995
Related Products

SXT21414BB38-18.432M
Suntsu Electronics, Inc.
$1.3181

SXT22412BB38-18.432M
Suntsu Electronics, Inc.
$1.5791

SXT22415BB38-18.432M
Suntsu Electronics, Inc.
$1.1231

SXT22415DC48-13.560M
Suntsu Electronics, Inc.
$0.6156

SXT2248FE17-12.000M
Suntsu Electronics, Inc.
$1.0538

SXT22418DD27-24.000M
Suntsu Electronics, Inc.
$0.9765
Welcome back, may I help you?