
* Images are for reference only
SXT22410BB27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB27-38.400M
- JLCPCB Part #
- C7332117
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 38.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0792
200+
$0.4308
500+
$0.4162
1000+
$0.4098
Related Products

SXT22413BB27-38.400M
Suntsu Electronics, Inc.
$1.4712

SXT22412BB27-38.400M
Suntsu Electronics, Inc.
$0.7195

SXT22410CB27-38.400M
Suntsu Electronics, Inc.
$1.1066

C2E-20.000-10-1520-R
AKER
$0.5856

SXT22417CA48-30.000M
Suntsu Electronics, Inc.
$2.4504

SXT22413DD17-16.384M
Suntsu Electronics, Inc.
$1.1970
Welcome back, may I help you?