
* Images are for reference only
SXT21418FB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FB38-37.400M
- JLCPCB Part #
- C6311817
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 18pF 37.4MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2933
200+
$0.5170
500+
$0.4993
1000+
$0.4913
Related Products

SXT22418FB38-37.400M
Suntsu Electronics, Inc.
$1.1983

SXT21418FE38-37.400M
Suntsu Electronics, Inc.
$1.3271

SXT21412FB38-37.400M
Suntsu Electronics, Inc.
$0.9374

XRCGE25M000FBA1AR0
Murata Electronics
$0.4333

SXT21418FB16-24.000M
Suntsu Electronics, Inc.
$1.4560

SXT21418EB16-16.000M
Suntsu Electronics, Inc.
$1.3867
Welcome back, may I help you?