
* Images are for reference only
SXT22414BB16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BB16-13.560M
- JLCPCB Part #
- C7035755
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 14pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0674
200+
$0.4257
500+
$0.4128
1000+
$0.4047
Related Products

SXT22413BB16-13.560M
Suntsu Electronics, Inc.
$1.0674

SXT22414BA16-13.560M
Suntsu Electronics, Inc.
$1.0561

SXT32414BB16-13.560M
Suntsu Electronics, Inc.
$1.0674

SXT22411DD17-13.560M
Suntsu Electronics, Inc.
$1.1480

SXT22418FD27-25.000M
Suntsu Electronics, Inc.
$0.8159

FH1220001Q
Diodes Incorporated
$1.0448
Welcome back, may I help you?