
* Images are for reference only
SXTHM212EC484-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM212EC484-16.000M
- JLCPCB Part #
- C6711346
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 12pF 16MHz 50Ω ±15ppm ±25ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3992
200+
$0.1593
500+
$0.1540
1000+
$0.1513
Related Products

SXTHM212ED484-16.000M
Suntsu Electronics, Inc.
$0.4038

SXTHM212EB484-16.000M
Suntsu Electronics, Inc.
$0.3944

SXTHM212CC484-16.000M
Suntsu Electronics, Inc.
$0.3659

GL160F33CET
CTS Electronic Components
$0.7257

SXTHM218ED074-20.000M
Suntsu Electronics, Inc.
$0.6230

SXTHM212FA484-24.000M
Suntsu Electronics, Inc.
$0.4086
Welcome back, may I help you?