
* Images are for reference only
SXT22418FD27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD27-25.000M
- JLCPCB Part #
- C6523207
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 25MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8110
200+
$0.3238
500+
$0.3126
1000+
$0.3078
Related Products

SXT22410FD27-25.000M
Suntsu Electronics, Inc.
$0.8382

SXT21418FD27-25.000M
Suntsu Electronics, Inc.
$2.3927

SXT22418FD27-20.000M
Suntsu Electronics, Inc.
$1.0706

SXT22412EB07-25.000M
Suntsu Electronics, Inc.
$0.9873

SXT22415CA17-16.384M
Suntsu Electronics, Inc.
$1.0401

SXT22419BA48-32.000M
Suntsu Electronics, Inc.
$1.0882
Welcome back, may I help you?