
* Images are for reference only
SXT22410FD48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD48-30.000M
- JLCPCB Part #
- C6314488
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 30MHz 60Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4553
200+
$0.9792
500+
$0.9472
1000+
$0.9312
Related Products

SXT22410FD38-30.000M
Suntsu Electronics, Inc.
$2.4504

SXT22418FD48-30.000M
Suntsu Electronics, Inc.
$2.7485

SXT22410FD48-20.000M
Suntsu Electronics, Inc.
$1.0722

SXT22418DD38-32.000M
Suntsu Electronics, Inc.
$1.1668

Q 20,0-JXS22-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2180

SXT22412BA17-25.000M
Suntsu Electronics, Inc.
$0.8815
Welcome back, may I help you?