
* Images are for reference only
SXT22412FA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA27-32.000M
- JLCPCB Part #
- C7035641
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 32MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3341
200+
$0.5324
500+
$0.5146
1000+
$0.5066
Related Products

SXT22412DA27-32.000M
Suntsu Electronics, Inc.
$1.2083

SXT22412BA27-32.000M
Suntsu Electronics, Inc.
$1.1373

SXT22412AA27-32.000M
Suntsu Electronics, Inc.
$1.1244

SXT22417BA17-16.384M
Suntsu Electronics, Inc.
$0.9970

SXT22419DD16-14.7456M
Suntsu Electronics, Inc.
$0.9228

SXT2248ED38-27.120M
Suntsu Electronics, Inc.
$1.2567
Welcome back, may I help you?