
* Images are for reference only
SXT22412DA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-32.000M
- JLCPCB Part #
- C6697161
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 32MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
200+
$0.4817
500+
$0.4656
1000+
$0.4575
Related Products

SXT22418DA27-32.000M
Suntsu Electronics, Inc.
$1.1308

SXT22410DA27-32.000M
Suntsu Electronics, Inc.
$1.0438

SXT22417DA27-32.000M
Suntsu Electronics, Inc.
$1.2178

SXT22412FA27-22.1184M
Suntsu Electronics, Inc.
$1.3692

R2520-40.000-9-F-1010-EXT-TR
Raltron
$0.2189

SXT22411BA16-37.400M
Suntsu Electronics, Inc.
$1.0245
Welcome back, may I help you?