
* Images are for reference only
SXT22415DC48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DC48-12.288M
- JLCPCB Part #
- C6518848
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 15pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9134
200+
$0.3651
500+
$0.3538
1000+
$0.3474
Related Products

SXT22415DD48-12.288M
Suntsu Electronics, Inc.
$0.9247

SXT22415CC48-12.288M
Suntsu Electronics, Inc.
$0.8797

SXT22411DC48-12.288M
Suntsu Electronics, Inc.
$0.9134

SXT22421BB48-22.1184M
Suntsu Electronics, Inc.
$0.9649

C2E-16.000-8-1530-X-M
AKER
$1.1241

SXT22417EA38-22.1184M
Suntsu Electronics, Inc.
$1.1241