
* Images are for reference only
SXT22412CC16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CC16-26.000M
- JLCPCB Part #
- C7379368
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 26MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0903
200+
$0.4358
500+
$0.4214
1000+
$0.4133
Related Products

SXT21412CC16-26.000M
Suntsu Electronics, Inc.
$1.5551

SXT22412CB16-26.000M
Suntsu Electronics, Inc.
$1.0775

SXT22412CA16-26.000M
Suntsu Electronics, Inc.
$1.0646

SXT22417BB27-14.7456M
Suntsu Electronics, Inc.
$0.7060

425F11K048M0000
CTS Electronic Components
$1.2109

SXT22418DD27-16.000M
Suntsu Electronics, Inc.
$0.7173