
* Images are for reference only
SXT22413CA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CA17-16.384M
- JLCPCB Part #
- C7035166
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 13pF 16.384MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0453
200+
$0.4172
500+
$0.4043
1000+
$0.3962
Related Products

SXT22413CA07-16.384M
Suntsu Electronics, Inc.
$1.0372

SXT22412CA17-16.384M
Suntsu Electronics, Inc.
$1.0453

SXT22413BA17-16.384M
Suntsu Electronics, Inc.
$0.9954

SXT22418DB48-16.000M
Suntsu Electronics, Inc.
$0.9326

SXT22418FD17-50.000M
Suntsu Electronics, Inc.
$1.4930

SXT22410CB07-32.000M
Suntsu Electronics, Inc.
$1.0131
Welcome back, may I help you?