
* Images are for reference only
SXT32412CB38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB38-12.288M
- JLCPCB Part #
- C6703209
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 12pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5879
200+
$0.2359
500+
$0.2278
1000+
$0.2229
Related Products

SXT32412BB38-12.288M
Suntsu Electronics, Inc.
$0.9223

SXT32415CB38-12.288M
Suntsu Electronics, Inc.
$0.6945

SXT32416CB38-12.288M
Suntsu Electronics, Inc.
$0.6945

SXT32410FB38-18.432M
Suntsu Electronics, Inc.
$0.9481

SXT32411DC07-13.560M
Suntsu Electronics, Inc.
$0.5443

SXT32418FB48-14.31818M
Suntsu Electronics, Inc.
$0.8657
Welcome back, may I help you?