
* Images are for reference only
SXT32417CA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA27-24.000M
- JLCPCB Part #
- C5940135
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 24MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5564
200+
$0.2220
500+
$0.2155
1000+
$0.2107
Related Products

SXT32417BA27-24.000M
Suntsu Electronics, Inc.
$0.5275

SXT32418CA27-24.000M
Suntsu Electronics, Inc.
$0.5307

SXT32417CA27-44.000M
Suntsu Electronics, Inc.
$2.0166

FL3740021Z
Diodes Incorporated
$0.8941

SXT3248CB07-24.000M
Suntsu Electronics, Inc.
$0.8346

SXT32418EA48-36.000M
Suntsu Electronics, Inc.
$1.5856