
* Images are for reference only
SXT22412DB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB17-14.31818M
- JLCPCB Part #
- C7034953
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12pF 14.31818MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2546
200+
$0.5006
500+
$0.4844
1000+
$0.4764
Related Products

SXT22419DB17-14.31818M
Suntsu Electronics, Inc.
$1.2546

SXT22412FB17-14.31818M
Suntsu Electronics, Inc.
$1.4451

SXT22412EB17-14.31818M
Suntsu Electronics, Inc.
$1.3386

SXT22410CB17-12.000M
Suntsu Electronics, Inc.
$0.8187

SXT22417BA48-32.000M
Suntsu Electronics, Inc.
$1.0964

SXT22418DA38-24.000M
Suntsu Electronics, Inc.
$0.9478
Welcome back, may I help you?