
* Images are for reference only
SXT32410DA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA17-14.7456M
- JLCPCB Part #
- C7341622
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 10pF 14.7456MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1915
200+
$0.4757
500+
$0.4595
1000+
$0.4515
Related Products

SXT32410DA16-14.7456M
Suntsu Electronics, Inc.
$1.1867

SXT32410DD17-14.7456M
Suntsu Electronics, Inc.
$1.2721

SXT32410AA17-14.7456M
Suntsu Electronics, Inc.
$1.0271

SXT3248FD07-52.000M
Suntsu Electronics, Inc.
$1.1061

SXT32417DD27-25.000M
Suntsu Electronics, Inc.
$1.0464

TSX-3225 26.0000MF11Y-AJ
Seiko Epson
$0.3707
Welcome back, may I help you?