
* Images are for reference only
SXT22419DB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB17-14.31818M
- JLCPCB Part #
- C7382941
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 19pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2520
200+
$0.4996
500+
$0.4834
1000+
$0.4754
Related Products

SXT22419DC17-14.31818M
Suntsu Electronics, Inc.
$1.2730

SXT22419DB07-14.31818M
Suntsu Electronics, Inc.
$1.2440

SXT22416DB17-14.31818M
Suntsu Electronics, Inc.
$1.2520

SXT22416CB17-18.432M
Suntsu Electronics, Inc.
$1.1425

SXT22412CA48-37.400M
Suntsu Electronics, Inc.
$1.0538

SXT22418EB38-20.000M
Suntsu Electronics, Inc.
$1.0007
Welcome back, may I help you?