
* Images are for reference only
SXT22412EB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB17-14.31818M
- JLCPCB Part #
- C6314196
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12pF 14.31818MHz ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3323
200+
$0.5320
500+
$0.5143
1000+
$0.5063
Related Products

SXT22412EB16-14.31818M
Suntsu Electronics, Inc.
$1.3290

SXT22412BB17-14.31818M
Suntsu Electronics, Inc.
$1.1426

SXT22412CB17-14.31818M
Suntsu Electronics, Inc.
$1.1860

SXT22418FE16-16.000M
Suntsu Electronics, Inc.
$1.0510

SXT22415CA48-14.7456M
Suntsu Electronics, Inc.
$0.7489

SXT22417DB38-24.576M
Suntsu Electronics, Inc.
$2.8412