
* Images are for reference only
SXT22412FB16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB16-22.1184M
- JLCPCB Part #
- C7034687
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 22.1184MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3777
200+
$0.5495
500+
$0.5318
1000+
$0.5221
Related Products

SXT32412FB16-22.1184M
Suntsu Electronics, Inc.
$1.3777

SXT22412EB16-22.1184M
Suntsu Electronics, Inc.
$1.3197

SXT22412FA16-22.1184M
Suntsu Electronics, Inc.
$1.3664

SXT22420CA38-19.200M
Suntsu Electronics, Inc.
$1.2118

SXT22419CB27-22.1184M
Suntsu Electronics, Inc.
$1.0007

SXT22417CB17-18.432M
Suntsu Electronics, Inc.
$1.1425
Welcome back, may I help you?