
* Images are for reference only
SXT22420CA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA38-19.200M
- JLCPCB Part #
- C5951936
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 19.2MHz 20pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2052
200+
$0.4824
500+
$0.4664
1000+
$0.4584
Related Products

SXT22420CB38-19.200M
Suntsu Electronics, Inc.
$1.2148

SXT22420BA38-19.200M
Suntsu Electronics, Inc.
$1.1876

SXT22420AA38-19.200M
Suntsu Electronics, Inc.
$1.1780

SXT22422AA07-13.560M
Suntsu Electronics, Inc.
$0.5513

C2E-25.000-10-1520-M
AKER
$1.2805

SXT22418AA16-22.1184M
Suntsu Electronics, Inc.
$0.9087
Welcome back, may I help you?