
* Images are for reference only
SXT22412FA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA16-22.1184M
- JLCPCB Part #
- C7035625
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 22.1184MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3640
200+
$0.5437
500+
$0.5260
1000+
$0.5180
Related Products

SXT22412BA16-22.1184M
Suntsu Electronics, Inc.
$1.2048

SXT32412FA16-22.1184M
Suntsu Electronics, Inc.
$1.3640

SXT22412AA16-22.1184M
Suntsu Electronics, Inc.
$1.1935

SXT22418BB07-12.000M
Suntsu Electronics, Inc.
$0.9876

SXT22420BB38-26.000M
Suntsu Electronics, Inc.
$0.8139

RFX-22-32.0M50IY18
RFX Group
$1.2691