
* Images are for reference only
SXT32410FB48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FB48-14.7456M
- JLCPCB Part #
- C6318822
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 14.7456MHz ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4769
200+
$0.5895
500+
$0.5702
1000+
$0.5605
Related Products

SXT32410FE48-14.7456M
Suntsu Electronics, Inc.
$1.5623

SXT32410FD48-14.7456M
Suntsu Electronics, Inc.
$1.5317

SXT32418FB48-14.7456M
Suntsu Electronics, Inc.
$1.1677

SXT32419CA17-38.400M
Suntsu Electronics, Inc.
$1.0888

SXT32419DA38-22.1184M
Suntsu Electronics, Inc.
$1.0276

SXT32413BA27-22.1184M
Suntsu Electronics, Inc.
$1.2112
Welcome back, may I help you?