
* Images are for reference only
SXT32418EE48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE48-40.000M
- JLCPCB Part #
- C7389538
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 40MHz 40Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9427
200+
$0.3771
500+
$0.3642
1000+
$0.3578
Related Products

SXT32410EE48-40.000M
Suntsu Electronics, Inc.
$1.4035

SXT32418EE48-44.000M
Suntsu Electronics, Inc.
$2.1818

SXT32418ED48-40.000M
Suntsu Electronics, Inc.
$0.9233

SXT32417EC27-11.0592M
Suntsu Electronics, Inc.
$0.7525

SXT32412FA17-13.000M
Suntsu Electronics, Inc.
$1.1473

SXT32419BA27-40.000M
Suntsu Electronics, Inc.
$0.7074
Welcome back, may I help you?