
* Images are for reference only
SXT22421AA17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA17-12.000M
- JLCPCB Part #
- C5952235
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12MHz 21pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0265
200+
$0.4093
500+
$0.3964
1000+
$0.3900
Related Products

SXT22421AA17-13.000M
Suntsu Electronics, Inc.
$0.8766

SXT22422AA17-12.000M
Suntsu Electronics, Inc.
$1.0265

SXT22420AA17-12.000M
Suntsu Electronics, Inc.
$0.9942

SXT22417BA16-14.7456M
Suntsu Electronics, Inc.
$0.6655

SXT22418EC16-12.288M
Suntsu Electronics, Inc.
$0.9539

SXT22414CB38-12.288M
Suntsu Electronics, Inc.
$0.8685
Welcome back, may I help you?