
* Images are for reference only
SXT22421BA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BA16-16.384M
- JLCPCB Part #
- C7341042
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 21pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9900
200+
$0.3954
500+
$0.3825
1000+
$0.3761
Related Products

SXT22412BA16-16.384M
Suntsu Electronics, Inc.
$0.9900

SXT22411BA16-16.384M
Suntsu Electronics, Inc.
$0.9900

SXT22421BB16-16.384M
Suntsu Electronics, Inc.
$1.0141

SXT22420BB27-12.288M
Suntsu Electronics, Inc.
$0.8421

SXT22415BA17-13.560M
Suntsu Electronics, Inc.
$0.5609

SXT22411AA38-38.400M
Suntsu Electronics, Inc.
$1.1041