
* Images are for reference only
SXT21418DD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD07-37.400M
- JLCPCB Part #
- C7028757
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 37.4MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2094
200+
$0.4828
500+
$0.4667
1000+
$0.4586
Related Products

SXT21416DD07-37.400M
Suntsu Electronics, Inc.
$1.2094

SXT21418DA07-37.400M
Suntsu Electronics, Inc.
$1.1755

SXT21417DD07-37.400M
Suntsu Electronics, Inc.
$1.2094

SXT2147AA07-26.000M
Suntsu Electronics, Inc.
$1.3402

SXT21412CB38-16.000M
Suntsu Electronics, Inc.
$0.7541

SXT21412CC27-52.000M
Suntsu Electronics, Inc.
$1.8891
Welcome back, may I help you?