
* Images are for reference only
SXT21419BB48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BB48-20.000M
- JLCPCB Part #
- C7331592
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 19pF 200Ω 20MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3967
200+
$0.5571
500+
$0.5393
1000+
$0.5296
Related Products

SXT21416BB48-20.000M
Suntsu Electronics, Inc.
$1.3967

SXT21419BB48-25.000M
Suntsu Electronics, Inc.
$2.1620

SXT21419BA48-20.000M
Suntsu Electronics, Inc.
$1.2982

SXT21421DC27-22.1184M
Suntsu Electronics, Inc.
$1.0851

FW1600029Q
Diodes Incorporated
$1.1852

SXT21419CB48-40.000M
Suntsu Electronics, Inc.
$2.4397
Welcome back, may I help you?