
* Images are for reference only
SXT32419DA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA27-14.31818M
- JLCPCB Part #
- C6708304
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.31818MHz 19pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7174
200+
$0.2864
500+
$0.2767
1000+
$0.2719
Related Products

SXT32419CA27-14.31818M
Suntsu Electronics, Inc.
$0.6756

SXT32419AA27-14.31818M
Suntsu Electronics, Inc.
$0.6338

SXT22419DA27-14.31818M
Suntsu Electronics, Inc.
$1.2321

SXT32411BA16-22.1184M
Suntsu Electronics, Inc.
$1.1002

SXT32419DD16-36.000M
Suntsu Electronics, Inc.
$1.5522

SXT32412CB07-30.000M
Suntsu Electronics, Inc.
$0.7962