
* Images are for reference only
SXT22418DC38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC38-22.1184M
- JLCPCB Part #
- C6314907
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0877
200+
$0.4341
500+
$0.4196
1000+
$0.4132
Related Products

SXT22413DC38-22.1184M
Suntsu Electronics, Inc.
$1.2942

SXT22416DC38-22.1184M
Suntsu Electronics, Inc.
$1.0877

SXT32418DC38-22.1184M
Suntsu Electronics, Inc.
$1.0651

SXT22414CB17-50.000M
Suntsu Electronics, Inc.
$1.3378

SXT22422BA38-13.000M
Suntsu Electronics, Inc.
$0.8908

SXT2248DA16-26.000M
Suntsu Electronics, Inc.
$1.0425
Welcome back, may I help you?