
* Images are for reference only
SXT22417DA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA38-27.000M
- JLCPCB Part #
- C6519407
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 17pF 27MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3337
200+
$0.5332
500+
$0.5139
1000+
$0.5058
Related Products

SXT22417DA38-20.000M
Suntsu Electronics, Inc.
$1.0180

SXT22419DA38-27.000M
Suntsu Electronics, Inc.
$1.3337

SXT32417DA38-27.000M
Suntsu Electronics, Inc.
$1.2290

SXT22419AA48-16.000M
Suntsu Electronics, Inc.
$0.8650

SXT22413DB27-12.000M
Suntsu Electronics, Inc.
$1.2210

SXT22414BA16-14.7456M
Suntsu Electronics, Inc.
$0.6395
Welcome back, may I help you?