
* Images are for reference only
SXT3248EC16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC16-24.576M
- JLCPCB Part #
- C6537359
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 24.576MHz 50Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2853
200+
$0.5138
500+
$0.4961
1000+
$0.4880
Related Products

SXT3248EA16-24.576M
Suntsu Electronics, Inc.
$1.2579

SXT3248EC17-24.576M
Suntsu Electronics, Inc.
$1.2885

SXT32418EC16-24.576M
Suntsu Electronics, Inc.
$0.9003

SXT32412FC27-13.000M
Suntsu Electronics, Inc.
$1.1709

SXT32420BA48-30.000M
Suntsu Electronics, Inc.
$0.8762

SXT32419DB38-18.432M
Suntsu Electronics, Inc.
$0.7328
Welcome back, may I help you?