
* Images are for reference only
SXT21412EB38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB38-38.400M
- JLCPCB Part #
- C7027261
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 38.4MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2825
200+
$0.5120
500+
$0.4943
1000+
$0.4862
Related Products

SXT21412EE38-38.400M
Suntsu Electronics, Inc.
$1.3245

SXT21412ED38-38.400M
Suntsu Electronics, Inc.
$1.3099

SXT21410EB38-38.400M
Suntsu Electronics, Inc.
$0.6687

SXT21417CA48-22.1184M
Suntsu Electronics, Inc.
$0.9901

SXT21418DB07-16.000M
Suntsu Electronics, Inc.
$1.3277

SXT21413CB16-16.384M
Suntsu Electronics, Inc.
$1.0693
Welcome back, may I help you?