
* Images are for reference only
SXT2248FB38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB38-26.000M
- JLCPCB Part #
- C5779598
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 26MHz 80Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1700
200+
$0.4680
500+
$0.4519
1000+
$0.4438
Related Products

SXT2248FB48-26.000M
Suntsu Electronics, Inc.
$1.1716

SXT2248FE38-26.000M
Suntsu Electronics, Inc.
$0.7198

SXT2248FC38-26.000M
Suntsu Electronics, Inc.
$1.1813

SXT22411DD07-18.432M
Suntsu Electronics, Inc.
$1.6525

SXT22412DC48-18.432M
Suntsu Electronics, Inc.
$1.6509

SXT22419ED17-19.200M
Suntsu Electronics, Inc.
$1.3072
Welcome back, may I help you?