
* Images are for reference only
SXT3248FB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB27-14.7456M
- JLCPCB Part #
- C5974285
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.7456MHz 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0002
200+
$0.3995
500+
$0.3866
1000+
$0.3801
Related Products

SXT3248EB27-14.7456M
Suntsu Electronics, Inc.
$0.9422

SXT3248FC27-14.7456M
Suntsu Electronics, Inc.
$1.0115

SXT3248CB27-14.7456M
Suntsu Electronics, Inc.
$0.8633

SXT3248BB38-24.000M
Suntsu Electronics, Inc.
$0.6604

SXT32413CA38-28.63636M
Suntsu Electronics, Inc.
$1.0083

C3E-54.000-8-1530-X-R
AKER
$0.4220
Welcome back, may I help you?