
* Images are for reference only
SXT2148DA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DA48-26.000M
- JLCPCB Part #
- C5944750
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 26MHz 8pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4534
200+
$0.5801
500+
$0.5608
1000+
$0.5511
Related Products

SXT2148DD48-26.000M
Suntsu Electronics, Inc.
$0.9185

SXT2148BA48-26.000M
Suntsu Electronics, Inc.
$1.3697

SXT2148FA48-26.000M
Suntsu Electronics, Inc.
$1.6049

FA2016AN 32.0000MF10Y-ACB
Seiko Epson
$4.1959

SXT21410FD07-38.400M
Suntsu Electronics, Inc.
$2.9262

SXT21415DA17-22.1184M
Suntsu Electronics, Inc.
$1.0377
Welcome back, may I help you?