
* Images are for reference only
SXT21410ED07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410ED07-27.120M
- JLCPCB Part #
- C7023325
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 27.12MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2232
200+
$0.4890
500+
$0.4729
1000+
$0.4648
Related Products

SXT22410ED07-27.120M
Suntsu Electronics, Inc.
$1.5589

SXT21410FD07-27.120M
Suntsu Electronics, Inc.
$1.2910

SXT11410ED07-27.120M
Suntsu Electronics, Inc.
$0.9602

C1E-27.000-10-50100-X1-R
AKER
$0.7052

SXT21411DA07-18.432M
Suntsu Electronics, Inc.
$1.3475

SXT2148BA07-25.000M
Suntsu Electronics, Inc.
$1.3572
Welcome back, may I help you?