
* Images are for reference only
SXT21411DA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411DA07-18.432M
- JLCPCB Part #
- C6509427
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 11pF 18.432MHz 200Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
200+
$0.5382
500+
$0.5189
1000+
$0.5108
Related Products

SXT21411DD07-18.432M
Suntsu Electronics, Inc.
$1.3713

SXT21411CA07-18.432M
Suntsu Electronics, Inc.
$1.3213

SXT21411DA17-18.432M
Suntsu Electronics, Inc.
$1.3487

SXT21417AA27-26.000M
Suntsu Electronics, Inc.
$2.1946

C1E-27.000-8-50100-X1-R
AKER
$0.8057

SXT21412FC16-52.000M
Suntsu Electronics, Inc.
$2.0013
Welcome back, may I help you?